TRD855SIGBLK-1

L-Com
17-TRD855SIGBLK-1
TRD855SIGBLK-1

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45/RJ45 CAT5E IND BLK 1F

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,77 € 24,77 €
21,62 € 216,20 €
20,27 € 506,75 €
19,30 € 965,00 €
18,38 € 1.838,00 €
17,23 € 4.307,50 €
16,81 € 8.405,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
304.8 mm (12 in)
Black
24 AWG
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Double Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99