TRD855DSZRD-80

L-Com
17-TRD855DSZRD-80
TRD855DSZRD-80

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45/RJ45 C5E LSZH RED 80'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
204,42 € 1.022,10 €
178,45 € 1.784,50 €
172,05 € 4.301,25 €
165,27 € 8.263,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
24.384 m (80 ft)
Red
26 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Double Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.