TRD695SCR-40

L-Com
17-TRD695SCR-40
TRD695SCR-40

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45/RJ45 CAT 6 SHLD GRY 40F

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,46 € 82,46 €
71,27 € 712,70 €
66,81 € 1.670,25 €
63,62 € 3.181,00 €
61,97 € 6.197,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
12.192 m (40 ft)
26 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 480,808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Shielded Cat6 Cable Assemblies

L-Com Shielded Cat6 Cable Assemblies are designed for high-speed gigabit networks and protect against electromagnetic interference (EMI) and radio frequency interference (RFI). These RJ45 cable assemblies comply with the EIA-568 standard for compatibility with networks, and the shielded, four-pair 26AWG stranded conductors provide flexibility. L-Com Shielded Cat6 Cable Assemblies are available in lengths ranging from 1ft to 200ft. Ideal applications include factory automation, process industries, and harsh environments, as well as industrial Ethernet and 802.3ab Gigabit Ethernet.

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.