TRD695RA4OR-7

L-Com
17-TRD695RA4OR-7
TRD695RA4OR-7

Mfr.:

Description:
Ethernet Cables / Networking Cables C6 PVC UTP DWN-UP ORG 7F

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
49 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,03 € 23,03 €
20,94 € 209,40 €
20,30 € 507,50 €
19,91 € 995,50 €
19,37 € 1.937,00 €
18,85 € 4.712,50 €
18,38 € 9.190,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
Orange
24 AWG
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99