TRD695RA3RD-30

L-Com
17-TRD695RA3RD-30
TRD695RA3RD-30

Mfr.:

Description:
Ethernet Cables / Networking Cables C6 PVC UTP DWN-DWN RED 30F

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
9.144 m (30 ft)
Red
24 AWG
Brand: L-Com
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 358,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.