TRD695R-2

L-Com
17-TRD695R-2
TRD695R-2

Mfr.:

Description:
Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT6 RED 2FT

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,47 € 18,47 €
15,18 € 151,80 €
14,50 € 362,50 €
14,11 € 705,50 €
13,44 € 1.344,00 €
12,60 € 3.150,00 €
12,00 € 6.000,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
609.6 mm (24 in)
Red
24 AWG
Brand: L-Com
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.