TRD626ASR-WHT-1F

L-Com
17-TRD626ASR-WHT-1F
TRD626ASR-WHT-1F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6a FUTP RJ45 CMR CMG 26AWG WHT 1F

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,91 € 21,91 €
18,63 € 186,30 €
17,47 € 436,75 €
16,63 € 831,50 €
15,83 € 1.583,00 €
14,84 € 3.710,00 €
14,60 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 36,287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

Category 6a 10Gigabit Ethernet Patch Cables

L-Com Category 6a 10-Gigabit Ethernet Patch Cables feature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability. These cables withstand temperature ratings up to 105°C and include four twisted pairs and 8 wire strands. The Cat6a 10GbE cables come with a voltage rating of 300V, 26AWG stranded relaxed-style conductors for flexibility and an aluminum polyester foil shield for protection against EMI and RFI. These Ethernet cables incorporate relaxed stranded conductors and a spline-less design for flexibility. Typical applications include data centers and data center edge, high-speed Ethernet up to 10GBASE-T, medical devices, and enterprise communications, including 10Gbps high-speed data, video, and voice.