TR8GA420-P4L-15M

L-Com
17-TR8GA420-P4L-15M
TR8GA420-P4L-15M

Mfr.:

Description:
Sensor Cables / Actuator Cables M8/M12 CA, 4PA, M/F, 24AWG UTP, PUR 15m

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
18 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,09 € 113,09 €
106,72 € 1.067,20 €
104,66 € 2.616,50 €
102,91 € 5.145,50 €
102,90 € 10.290,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 807,394 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99