TFSC2004

L-Com
17-TFSC2004
TFSC2004

Mfr.:

Description:
Multi-Conductor Cables C5E SFTP 4PR/24 SLD PVC GRY 1K

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
752,40 € 3.762,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
RoHS:  
Brand: L-Com
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16,103 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.