TFDL2105

L-Com
17-TFDL2105
TFDL2105

Mfr.:

Description:
Multi-Conductor Cables C5E SFTP 4PR/24 SLD LSZ BLK 1K

Availability

Stock:
19 Can Dispatch in 20 Days
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
779,68 € 2.339,04 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
RoHS:  
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,876 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99