TFCLS6001

L-Com
17-TFCLS6001
TFCLS6001

Mfr.:

Description:
Multi-Conductor Cables C6 FTP 4PR/26 STR LSZ GRY 1K

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
930,90 € 930,90 €
830,67 € 1.661,34 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 12,383 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99