TFC2946

L-Com
17-TFC2946
TFC2946

Mfr.:

Description:
Multi-Conductor Cables C6A FTP 4PR/26 STR PVC YLW 1K

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,44 € 3.302,20 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,154 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99