TDPTC5ES

L-Com
17-TDPTC5ES
TDPTC5ES

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Pull Through RJ45 Plug Cat5e Shielded, 100PK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,23 € 96,23 €
87,17 € 871,70 €
83,82 € 2.095,50 €
81,02 € 4.051,00 €
76,55 € 7.655,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Pull Through RJ45 Plug
Plug (Male)
RJ45
8P8C
Shielded
Cat 5e
Cable Mount
Straight
IDC
2 A
250 V
Interconnect
Application: Ethernet, Telecommunication
Brand: L-Com
Contact Material: Copper
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mating Cycles: 200 Cycles
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.