TDC027-1

L-Com
17-TDC027-1
TDC027-1

Mfr.:

Description:
Ethernet Cables / Networking Cables FLAT CBL(6X6) 1' CROSSED

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 9,01 €
8,88 € 88,80 €
7,18 € 179,50 €
6,84 € 342,00 €
6,51 € 651,00 €
6,10 € 1.525,00 €
5,81 € 2.905,00 €
5,53 € 5.530,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modular Cable
RJ12
6 Position
RJ12
6 Position
Male / Male
304.8 mm (12 in)
Gray
26 AWG
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ12
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99