TC628-BL

L-Com
17-TC628-BL
TC628-BL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors C6 UTP 4PR/28 STR PVC BL 1K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
377,10 € 377,10 €
333,96 € 3.339,60 €
329,52 € 8.238,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Modular Connectors / Ethernet Connectors
Interconnect
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,577 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

Modular/Ethernet Connectors

L-Com Modular/Ethernet Connectors are designed to meet the demands of standard commercial networks and rugged industrial environments. These connectors offer high-performance data transmission, modular designs, robust housing options, compliance with industry standards, and tool-less or quick-connect options. The modular/Ethernet connector types are RJ45, RJ11, RJ12, industrial/ruggedized RJ45, M12, and M8 connectors. These connectors are ideal for voice, video, data, LAN setups, industrial automation, outdoor and harsh environments, and custom networking installations.