TC5203

L-Com
17-TC5203
TC5203

Mfr.:

Description:
Multi-Conductor Cables C6 UTP 4PR/24 STR PVC ORG 1K

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
392,10 € 1.960,50 €
388,36 € 3.883,60 €
381,38 € 9.534,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,521 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99