TC2883

L-Com
17-TC2883
TC2883

Mfr.:

Description:
Multi-Conductor Cables C5E UTP 4PR/24 SLD CMR BLU 1K

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,65 € 863,25 €
170,23 € 1.702,30 €
167,71 € 4.192,75 €
162,32 € 8.116,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
RoHS:  
Brand: L-Com
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.