TC2599

L-Com
17-TC2599
TC2599

Mfr.:

Description:
Multi-Conductor Cables C5E UTP 4PR/24 STR PVC BLU 1K

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
494,20 € 494,20 €
464,78 € 2.323,90 €
463,72 € 4.637,20 €
461,91 € 11.547,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Brand: L-Com
Product Type: Multi-Conductor Cables
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 11,544 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.