SDH15P

L-Com
17-SDH15P
SDH15P

Mfr.:

Description:
D-Sub Standard Connectors CONNECTOR HD15M SOLDER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,13 € 41,30 €
3,87 € 96,75 €
3,68 € 184,00 €
3,51 € 351,00 €
3,29 € 822,50 €
3,13 € 1.565,00 €
2,98 € 2.980,00 €
2,80 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder Cup
Wire
Straight
Gold
Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
Brand: L-Com
Contact Material: Brass
Current Rating: 1 A
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.3 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Video Solutions

L-Com Audio Video Solutions include a wide range of coax adapters, DVI adapters, DVI cable assemblies, HDMI adapters, and HDMI cable assemblies. These solutions are all designed for audio-video applications and offer various specifications and terminations, ensuring engineers find the ideal fit for a variety of projects. Audio Video solutions from L-Com are suitable for applications such as video playback, control systems, microphones, and more.