SDC25AG

L-Com
17-SDC25AG
SDC25AG

Mfr.:

Description:
D-Sub Tools & Hardware HOOD DB25/HD44 METAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,06 € 17,06 €
14,79 € 147,90 €
14,02 € 350,50 €
13,81 € 690,50 €
12,19 € 1.219,00 €
11,38 € 2.845,00 €
11,13 € 5.565,00 €
10,57 € 10.570,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Two Piece Backshell
DB25/HD44
Brand: L-Com
Length: 53.1 mm
Product Type: D-Sub Tools & Hardware
Screw Material: Steel
Screw Plating: Nickel
Series: Interconnect
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Thread Size: 4-40
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.