SD37S

L-Com
17-SD37S
SD37S

Mfr.:

Description:
D-Sub Standard Connectors CONNECTOR DB37F SOLDER

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,92 € 15,92 €
14,19 € 141,90 €
13,30 € 332,50 €
12,67 € 633,50 €
12,06 € 1.206,00 €
11,31 € 2.827,50 €
10,77 € 5.385,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
Solder Cup
Wire
Straight
Gold
Connector
Steel
Nickel, Tin
Unfiltered
Interconnect
Brand: L-Com
Contact Material: Brass
Current Rating: 1 A
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Interconnect Solutions

L-Com Data Interconnect Solutions consist of D-sub adapters, D-sub cable assemblies, and D-sub connectors. These solutions facilitate high-speed, reliable, secure, and direct connections between two or more data centers, ensuring improved operation and higher performance. Data interconnect products from L-Com offer a wide range of specifications and terminations, enabling engineers to find the ideal solution for a wide range of projects.

D-Sub Connectors

L-Com D-Sub Connectors are male and female connectors that include PCB-mountable variants, right-angle versions, waterproof models, and protective covers. These connectors are designed to provide reliable, secure, and durable electrical connections for serial communication interfaces and other I/O applications. The D-sub connectors are UL 94V-0 rated and are available in solder cup and PCB through-hole termination types. These connectors are ideal for serial data transmission, data networks, instrument control, and device management.