PXPEEST-X200N

L-Com
17-PXPEEST-X200N
PXPEEST-X200N

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor, Square PBT housing, L.on/D.o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,61 € 813,05 €
151,15 € 1.511,50 €
139,37 € 3.484,25 €
136,12 € 6.806,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Photoelectric Sensors
Retroreflective
10 mm to 2 m
LED
NPN
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0