PXINDTYN08-06NO

L-Com
17-PXINDTYN08-06NO
PXINDTYN08-06NO

Mfr.:

Description:
Proximity Sensors - Industrial Inductive Proximity Sensor, cylindrical, M8 thread

Lifecycle:
New At Mouser

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,66 € 86,66 €
83,02 € 830,20 €
79,95 € 1.998,75 €
77,87 € 3.893,50 €
76,86 € 7.686,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Proximity Sensors - Industrial
Inductive
6 mm
NPN-NO
Cable Mount
Cable
2 m
10 VDC
30 VDC
Sensor
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 81,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0