PXIND-62002A

L-Com
17-PXIND-62002A
PXIND-62002A

Mfr.:

Description:
Proximity Sensors - Industrial Inductive Proximity Sensor, Cylindrical, M6, Non-s

Lifecycle:
New At Mouser

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,17 € 65,17 €
54,98 € 274,90 €
51,08 € 510,80 €
46,37 € 1.159,25 €
43,84 € 2.192,00 €
42,72 € 4.272,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Proximity Sensors - Industrial
Inductive
2 mm
NO
Cable Mount
Cable
2 m
90 VAC
250 VAC
Sensor
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 500 Hz
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543704500
ECCN:
EAR99