PXCAP30-3010PC

L-Com
17-PXCAP30-3010PC
PXCAP30-3010PC

Mfr.:

Description:
Proximity Sensors - Industrial Capacitive Proximity Sensor, Cylindrical, M30, Shi

Lifecycle:
New At Mouser

Availability

Stock:
7 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,72 € 68,72 €
57,97 € 289,85 €
53,88 € 538,80 €
48,90 € 1.222,50 €
46,23 € 2.311,50 €
45,06 € 4.506,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
10 mm
PNP-NO/NC
Cable Mount
Cable
2 m
6 VDC
36 VDC
Sensor
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Brass
IP Rating: IP54
Maximum Frequency: 10 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543704500
ECCN:
EAR99