PXCAP18-3005NB

L-Com
17-PXCAP18-3005NB
PXCAP18-3005NB

Mfr.:

Description:
Proximity Sensors - Industrial Capacitive Proximity Sensor, Cylindrical, M18, Shi

Lifecycle:
New At Mouser

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,64 € 50,64 €
50,63 € 253,15 €
48,94 € 489,40 €
46,56 € 1.164,00 €
45,05 € 2.252,50 €
44,28 € 4.428,00 €
44,12 € 11.030,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
5 mm
NPN-NC
Cable Mount
Cable
2 m
6 VDC
36 VDC
Sensor
Brand: L-Com
Housing Material: Brass
IP Rating: IP54
Maximum Frequency: 50 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.