PXCAP18-2008B

L-Com
17-PXCAP18-2008B
PXCAP18-2008B

Mfr.:

Description:
Proximity Sensors - Industrial Capacitive Proximity Sensor, Cylindrical, M18, Non

Lifecycle:
New At Mouser

Availability

Stock:
10 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,80 € 62,80 €
52,98 € 264,90 €
49,23 € 492,30 €
44,69 € 1.117,25 €
42,24 € 2.112,00 €
41,18 € 4.118,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Proximity Sensors - Industrial
RoHS:  
Capacitive
8 mm
NC
Cable Mount
Cable
2 m
90 VAC
250 VAC
Sensor
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Brass
IP Rating: IP54
Maximum Frequency: 50 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543704500
ECCN:
EAR99