PT-WAP-252N

L-Com
17-PT-WAP-252N
PT-WAP-252N

Mfr.:

Description:
WiFi Modules - 802.11 2.4GHz 802.11n 300Mbps Outdoor Access Point

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,57 € 1.172,85 €
207,82 € 2.078,20 €
198,58 € 4.964,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Active
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0