PSCORD2

L-Com
17-PSCORD2
PSCORD2

Mfr.:

Description:
Test Equipment Power Cords CBL PWR N1/15 -C7 18AWG 1FT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
1.294 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
9,52 € 95,20 €
9,09 € 227,25 €
8,88 € 444,00 €
8,66 € 866,00 €
8,31 € 2.077,50 €
8,09 € 4.045,00 €
7,80 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 95,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99