PS781-10G0L1

L-Com
17-PS781-10G0L1
PS781-10G0L1

Mfr.:

Description:
Board Mount Pressure Sensors 0 1000KPA, Gauge, Compensated, 19 mm diameter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,69 € 45,69 €
38,53 € 192,65 €
35,81 € 358,10 €
32,51 € 812,75 €
30,21 € 1.510,50 €
28,82 € 2.882,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Board Mount Pressure Sensors
RoHS:  
Sensor
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99