PS1240-21R

L-Com
17-PS1240-21R
PS1240-21R

Mfr.:

Description:
Desktop AC Adapters PSSwitching 12VDC @ 40W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Network
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99