PR35DS932B

L-Com
17-PR35DS932B
PR35DS932B

Mfr.:

Description:
Audio & Video Patch Panels 2U X 19 NL 32 DB9/HD15 CUTOUTS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,19 € 74,19 €
66,16 € 661,60 €
63,98 € 1.599,50 €
63,16 € 3.158,00 €
62,40 € 6.240,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Audio & Video Patch Panels
RoHS:  
Interconnect
Brand: L-Com
Product Type: Patch Panels
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9403208000
USHTS:
9403200086
JPHTS:
940320000
KRHTS:
9403209000
BRHTS:
94032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.