PR175B-C6A-12

L-Com
17-PR175B-C6A-12
PR175B-C6A-12

Mfr.:

Description:
Rack & Panel Connectors PNL,1U RACK w/12 C6A CPLR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,75 € 166,75 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Rack & Panel Connectors
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
ECCN:
EAR99

1U 19" Rack & Panel Connectors

L-Com 1U 19" Rack and Panel Connectors come with 12 Category 6a Keystone-style couplers installed and are made of 16-gauge cold-rolled steel, ensuring strength and durability. These L-Com 1U 19" rack panels are finished with a black powder coat for added protection. Applications include LAN aggregation, data center management, and 10G Ethernet.