PR175B-C6-12M

L-Com
17-PR175B-C6-12M
PR175B-C6-12M

Mfr.:

Description:
Rack & Panel Connectors PNL,1U RACK w/12 C6 MINI CPLR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
76 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,47 € 167,47 €
143,40 € 1.434,00 €
138,25 € 3.456,25 €
137,21 € 6.860,50 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Rack & Panel Connectors
Brand: L-Com
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
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
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1U 19" Rack & Panel Connectors

L-Com 1U 19" Rack and Panel Connectors come with 12 Category 6a Keystone-style couplers installed and are made of 16-gauge cold-rolled steel, ensuring strength and durability. These L-Com 1U 19" rack panels are finished with a black powder coat for added protection. Applications include LAN aggregation, data center management, and 10G Ethernet.