PR175B-12KS

L-Com
17-PR175B-12KS
PR175B-12KS

Mfr.:

Description:
Rack & Panel Connectors PNL,1U RACK w/12 KEYSTNE SLOTS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
294 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,09 € 23,09 €
19,63 € 196,30 €
18,40 € 460,00 €
17,52 € 876,00 €
16,93 € 1.693,00 €
16,00 € 4.000,00 €
15,53 € 7.765,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Rack & Panel Connectors
Brand: L-Com
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
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
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1U 19" Rack & Panel Connectors

L-Com 1U 19" Rack and Panel Connectors come with 12 Category 6a Keystone-style couplers installed and are made of 16-gauge cold-rolled steel, ensuring strength and durability. These L-Com 1U 19" rack panels are finished with a black powder coat for added protection. Applications include LAN aggregation, data center management, and 10G Ethernet.