PPS3P-16BSS-NN5N

L-Com
17-PPS3P-16BSS-NN5N
PPS3P-16BSS-NN5N

Mfr.:

Description:
Fibre Optic Switches Passive PLC, 1 RU 19" Rack Mount PLC Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
550,31 € 2.751,55 €
509,91 € 5.099,10 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Switches
Series: Passive
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99