PPMDW-013-127-195

L-Com
17-PPMDW-013-127-195
PPMDW-013-127-195

Mfr.:

Description:
Fibre Optic Cable Assemblies Passive PM DWDM, 1 Ch 100 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
522,11 € 2.610,55 €
522,09 € 5.220,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Cable Assemblies
RoHS:  
Passive
Brand: L-Com
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9013808000
USHTS:
9013809100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.