PPA00036-15F

L-Com
17-PPA00036-15F
PPA00036-15F

Mfr.:

Description:
AC Power Leads Hospital Grade NEMA 5-15P to N5-15R - 13 A - 15 FT

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
288 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,75 € 51,75 €
49,33 € 493,30 €
48,01 € 1.200,25 €
46,84 € 2.342,00 €
45,64 € 4.564,00 €
44,62 € 11.155,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99