PPA00019-10FT

L-Com
17-PPA00019-10FT
PPA00019-10FT

Mfr.:

Description:
AC Power Leads Nema L6-20P to C19 Power Cord, 20A, 250V - 10ft

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,74 € 34,74 €
29,93 € 299,30 €
28,60 € 715,00 €
27,24 € 1.362,00 €
25,95 € 2.595,00 €
24,32 € 6.080,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
AC Power Cord
12 AWG
10 ft
20 A
250 V
Unshielded
Black
Brand: L-Com
Conductor Colour Coding: Black, White, Green
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.