POE-PT1200G

L-Com
17-POE-PT1200G
POE-PT1200G

Mfr.:

Description:
Power over Ethernet - PoE - Industrial POE12-PT GIGABIT INJ HUB 200W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Network
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0