PDW1C-04136-NN46

L-Com
17-PDW1C-04136-NN46
PDW1C-04136-NN46

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers DWDM, Single LGX Mux/Demux, 4 Ch 100 GHz,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
431,51 € 2.157,55 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Passive
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9013808000
USHTS:
9013809100
ECCN:
EAR99