PCS11L2-BLK-6F

L-Com
17-PCS11L2-BLK-6F
PCS11L2-BLK-6F

Mfr.:

Description:
AC Power Leads N5-15-C21 LA High Temp Power Cord, 15 Amp, 6ft

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,74 € 22,74 €
19,32 € 193,20 €
18,11 € 452,75 €
17,24 € 862,00 €
16,43 € 1.643,00 €
15,39 € 3.847,50 €
15,20 € 7.600,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NEMA 5-15 to IEC C21 Power Cords

L-Com NEMA 5-15 to IEC C21 Power Cords include a NEMA 5-15 male connector on one end and a C21 female connector on the other. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C21 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The NEMA 5-15 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.