PCM1044

L-Com
17-PCM1044
PCM1044

Mfr.:

Description:
AC Power Leads CBLSJT#17 60320 C13/C14 9'10

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
600 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,30 € 30,30 €
25,76 € 257,60 €
23,68 € 592,00 €
22,88 € 1.144,00 €
21,90 € 2.190,00 €
20,80 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
EU
AC Power Cord
IEC-320-C13
IEC-320-C14
17 AWG
1 mm
10 A
250 VAC
Shielded
Black
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 349,266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99