PCM1014

L-Com
17-PCM1014
PCM1014

Mfr.:

Description:
AC Power Leads CBLSJT18 N5/15-60320C13 9'10

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,78 € 20,78 €
18,11 € 181,10 €
17,04 € 426,00 €
16,07 € 803,50 €
15,35 € 1.535,00 €
14,56 € 3.640,00 €
14,16 € 7.080,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Cord
IEC-320-C13
NEMA 5-15
18 AWG
10 A
125 VAC
Shielded
Black
Brand: L-Com
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 308,443 g
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
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Power Cords

L-Com AC Power Cords are standard AC cordsets in a variety of styles and suited to a range of uses. Hospital-grade AC power cords are UL/CSA-approved external power cords for hospital/medical use. N5-15 to C13 power cords are heavy-duty external power cords for domestic use. Middle-Atlantic IEC shorter-length power cords save space in crowded racks and enclosures. L-Com AC Power Cords also include external universally approved jumper power cords for domestic and European use.