PCM1012

L-Com
17-PCM1012
PCM1012

Mfr.:

Description:
AC Power Leads CBLSVT#18 N5/15-60320C13 7'6

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,32 € 20,32 €
17,12 € 171,20 €
15,91 € 397,75 €
15,58 € 779,00 €
14,88 € 1.488,00 €
14,11 € 3.527,50 €
13,70 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Cord
C13
NEMA 5-15
18 AWG
2.3 m
10 A
125 V
Black
Brand: L-Com
Product Type: AC Power Cords
Series: Network
Factory Pack Quantity: 1
Subcategory: Power Cords
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC Power Cords

L-Com AC Power Cords are standard AC cordsets in a variety of styles and suited to a range of uses. Hospital-grade AC power cords are UL/CSA-approved external power cords for hospital/medical use. N5-15 to C13 power cords are heavy-duty external power cords for domestic use. Middle-Atlantic IEC shorter-length power cords save space in crowded racks and enclosures. L-Com AC Power Cords also include external universally approved jumper power cords for domestic and European use.