PBPLTC-201PS-1K

L-Com
17-PBPLTC-201PS-1K
PBPLTC-201PS-1K

Mfr.:

Description:
Multi-Conductor Cables PLTC ITC Bulk 20AWG, 1 Pair, BLK, 1KF

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
578,97 € 2.894,85 €
578,92 € 5.789,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Multi-Conductor Cables
Brand: L-Com
Product Type: Multi-Conductor Cables
Series: Network
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,478 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.