NBWPC141206

L-Com
17-NBWPC141206
NBWPC141206

Mfr.:

Description:
Wall Mounted Panel Enclosures 14x12x06 UL Listed Polycarbonate Weatherproof NEMA 4X Enclosure, Clear Lid DKGY

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,01 € 1.600,05 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Hinged Door, Lid
Plastic, Polycarbonate (PC)
Gray
370.84 mm
320.04 mm
187.96 mm
IP66
4, 4x
Interconnect
Brand: L-Com
Cover Colour: Clear
Mounting Style: Wall Mount
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.