NBPCSL161404

L-Com
17-NBPCSL161404
NBPCSL161404

Mfr.:

Description:
Wall Mounted Panel Enclosures 16x14x04" UL Listed Polycarb Slimline NEMA 4 Encl

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
255,17 € 255,17 €
250,64 € 1.253,20 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wall Mounted Panel Enclosures
Weatherproof
Polycarbonate (PC)
17.41 in
15.41 in
5.35 in
IP66
NEMA 4
Brand: L-Com
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000