NBPC181610-10FS

L-Com
17-NBPC181610-10FS
NBPC181610-10FS

Mfr.:

Description:
Wall Mounted Panel Enclosures ENCL PC 18x16x10" w/SS Dual-Fan 120VAC Mount Plate

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
752,64 € 3.763,20 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wall Mounted Panel Enclosures
Hinged Door
Plastic, Polycarbonate (PC)
Dark Gray
480.06 mm
426.72 mm
287.02 mm
IP24
NEMA 3R
Interconnect
Brand: L-Com
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.