NBPC121006-KIT

L-Com
17-NBPC121006-KIT
NBPC121006-KIT

Mfr.:

Description:
Wall Mounted Panel Enclosures 12x10x06 UL Listed Polycarbonate Weatherproof Outdoor IP66 NEMA 4X Enclosure Bundled w/Blank Aluminum Mounting Plate, Dark Gray

Availability

Stock:
30 Can Dispatch in 20 Days
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,55 € 882,75 €
173,32 € 1.733,20 €

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: Wall Mounted Panel Enclosures
Weatherproof
Plastic, Polycarbonate (PC)
Dark Gray
317.5 mm
266.7 mm
173.99 mm
IP66
NEMA 4X
Interconnect
Brand: L-Com
Mounting Style: Wall Mount
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,039 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.